MPXH6250AC6T1 | |
---|---|
DigiKey Part Number | MPXH6250AC6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXH6250AC6T1 |
Description | SENSOR 36.26PSIA 0.13" 4.9V SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute Male - 0.13" (3.3mm) Tube 0.3 V ~ 4.9 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.9 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.74V ~ 5.46V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥94.95297 | ¥28,485.89 |