MPF7100BMBA0ES | |
---|---|
DigiKey Part Number | 568-MPF7100BMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF7100BMBA0ES |
Description | PF7100 PMIC OTP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | i.MX Processors PMIC 48-HVQFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥73.43700 | ¥734.37 |
25 | ¥70.01960 | ¥1,750.49 |
80 | ¥60.79775 | ¥4,863.82 |
260 | ¥58.06512 | ¥15,096.93 |
520 | ¥52.94187 | ¥27,529.77 |
1,040 | ¥46.11061 | ¥47,955.03 |