MPF5024AVNA0ES | |
---|---|
DigiKey Part Number | 568-MPF5024AVNA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5024AVNA0ES |
Description | PF5024 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Performance i.MX 8 Processor Based PMIC 40-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8 Processor Based | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥36.92800 | ¥369.28 |
25 | ¥35.20720 | ¥880.18 |
80 | ¥30.57113 | ¥2,445.69 |
230 | ¥30.23748 | ¥6,954.62 |