MMA2201EGR2 | |
---|---|
DigiKey Part Number | MMA2201EGR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA2201EGR2 |
Description | ACCELEROMETER 45G ANALOG 16SOIC |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±45g 400Hz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA2201EGR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±45g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 50 | |
Bandwidth | 400Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |