MKW40Z160VHT4 | |
---|---|
DigiKey Part Number | MKW40Z160VHT4-ND |
Manufacturer | |
Manufacturer Product Number | MKW40Z160VHT4 |
Description | IC RF TXRX+MCU 802.15.4 64VFLGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.1, ZigbeePRO® 2.4GHz 64-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | MKW40Z160VHT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -102dBm | |
Memory Size | 160kB Flash, 20kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 28 | |
Voltage - Supply | 1.45V ~ 3.6V | |
Current - Receiving | 6.5mA ~ 15.4mA | |
Current - Transmitting | 8.4mA ~ 18.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA | |
Supplier Device Package | 64-VFLGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥40.28700 | ¥402.87 |
25 | ¥36.62320 | ¥915.58 |
80 | ¥32.96025 | ¥2,636.82 |
260 | ¥32.23758 | ¥8,381.77 |