MKW31Z512VHT4 | |
---|---|
DigiKey Part Number | MKW31Z512VHT4-ND |
Manufacturer | |
Manufacturer Product Number | MKW31Z512VHT4 |
Description | IC RF TXRX+MCU BLE 64VFLGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 64-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | MKW31Z512VHT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -95dBm | |
Memory Size | 512kB Flash, 128kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 6.2mA | |
Current - Transmitting | 6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA | |
Supplier Device Package | 64-VFLGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥60.24800 | ¥602.48 |
80 | ¥49.88088 | ¥3,990.47 |
1,040 | ¥43.50563 | ¥45,245.86 |