MKE04Z128VLD4R | |
---|---|
DigiKey Part Number | 568-MKE04Z128VLD4RTR-ND - Tape & Reel (TR) 568-MKE04Z128VLD4RCT-ND - Cut Tape (CT) 568-MKE04Z128VLD4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE04Z128VLD4R |
Description | KINETIS KE04 48MHZ CORTEX-M0+ 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥43.22500 | ¥432.25 |
100 | ¥35.41220 | ¥3,541.22 |
500 | ¥34.66754 | ¥17,333.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.23774 | ¥43,856.61 |