MGD3160AM535EK | |
---|---|
DigiKey Part Number | 568-MGD3160AM535EK-ND |
Manufacturer | |
Manufacturer Product Number | MGD3160AM535EK |
Description | IC HALF BRIDGE DRIVER 15A 32SOIC |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose IGBT 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM, SPI | |
Load Type | - | |
Technology | IGBT | |
Rds On (Typ) | 500mOhm | |
Current - Output / Channel | 15A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 40V | |
Voltage - Load | 12V ~ 25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥71.57190 | ¥3,006.02 |