MFS8613BMDA0ES | |
---|---|
DigiKey Part Number | 568-MFS8613BMDA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8613BMDA0ES |
Description | IC FS86 SYSTEM BASIS CHIP ASIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS8613BMDA0ES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
10 | ¥75.69400 | ¥756.94 |
25 | ¥72.17080 | ¥1,804.27 |
80 | ¥62.66650 | ¥5,013.32 |
260 | ¥59.84981 | ¥15,560.95 |
520 | ¥54.56900 | ¥28,375.88 |
1,040 | ¥47.52774 | ¥49,428.85 |