MF1S7030XDA4/V1J | |
---|---|
DigiKey Part Number | 568-15233-2-ND - Tape & Reel (TR) 568-15233-1-ND - Cut Tape (CT) 568-15233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF1S7030XDA4/V1J |
Description | IC RFID TRANSP 13.56MHZ PLLMC |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | UART | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.24400 | ¥132.44 |
25 | ¥12.49280 | ¥312.32 |
100 | ¥10.64470 | ¥1,064.47 |
250 | ¥9.99496 | ¥2,498.74 |
500 | ¥8.79836 | ¥4,399.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,500 | ¥8.79836 | ¥145,172.94 |