MCF52233CVM60J | |
---|---|
DigiKey Part Number | MCF52233CVM60J-ND |
Manufacturer | |
Manufacturer Product Number | MCF52233CVM60J |
Description | IC MCU 32B 256KB FLASH 121MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5223x Microcontroller IC 32-Bit Single-Core 60MHz 256KB (256K x 8) FLASH 121-MAPBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit Single-Core | |
Speed | 60MHz | |
Connectivity | Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-MAPBGA (12x12) | |
Package / Case | 121-LBGA | |
Base Product Number |