MC56F8323EVME | |
---|---|
DigiKey Part Number | MC56F8323EVME-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8323EVME |
Description | MC56F8322/MC56F8323 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC56F8322, MC56F8323 - 56800E DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | 56800E | |
Platform | - | |
Utilized IC / Part | MC56F8322, MC56F8323 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,063.82000 | ¥3,063.82 |