MC35FS6513NAE | |
---|---|
DigiKey Part Number | 568-MC35FS6513NAE-ND |
Manufacturer | |
Manufacturer Product Number | MC35FS6513NAE |
Description | FS6500 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.87000 | ¥91.87 |
10 | ¥84.44600 | ¥844.46 |
25 | ¥80.94520 | ¥2,023.63 |
80 | ¥71.32063 | ¥5,705.65 |
250 | ¥67.81988 | ¥16,954.97 |
500 | ¥63.44438 | ¥31,722.19 |
1,000 | ¥58.19380 | ¥58,193.80 |