MC35FS6513CAER2 | |
---|---|
DigiKey Part Number | MC35FS6513CAER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC35FS6513CAER2 |
Description | SBC, DCDC 1.5A VCORE FS1B CAN,15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥60.04134 | ¥120,082.68 |