MC34PF8100A0EPR2 | |
---|---|
DigiKey Part Number | 568-MC34PF8100A0EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34PF8100A0EPR2 |
Description | POWER MANAGEMENT IC I.MX8 NON-PR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | High Performance i.MX 8, S32x Processor Based PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥53.48990 | ¥213,959.60 |