MC33PF8100FJES | |
---|---|
DigiKey Part Number | 568-MC33PF8100FJES-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF8100FJES |
Description | POWER MANAGEMENT IC, I.MX8, PRE- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.25000 | ¥83.25 |
10 | ¥77.09000 | ¥770.90 |
25 | ¥75.33640 | ¥1,883.41 |
40 | ¥74.93300 | ¥2,997.32 |
80 | ¥65.96475 | ¥5,277.18 |
260 | ¥62.69135 | ¥16,299.75 |
520 | ¥62.06360 | ¥32,273.07 |
1,040 | ¥60.00072 | ¥62,400.75 |