MC33PF8100CHES | |
---|---|
DigiKey Part Number | MC33PF8100CHES-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF8100CHES |
Description | IC POWER MANAGEMENT I.MX8QM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Performance i.MX 8, S32x Processor Based PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥67.48300 | ¥17,545.58 |