MC33FS6522NAE | |
---|---|
DigiKey Part Number | MC33FS6522NAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6522NAE |
Description | SYSTEM BASIS CHIP DCDC 2.2A VCO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥57.10936 | ¥14,277.34 |