MC33FS4500LAE | |
---|---|
DigiKey Part Number | 568-MC33FS4500LAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS4500LAE |
Description | SYSTEM BASIS CHIP LINEAR 0.5A V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |
10 | ¥63.31400 | ¥633.14 |
25 | ¥60.36520 | ¥1,509.13 |
80 | ¥52.41550 | ¥4,193.24 |
250 | ¥50.06012 | ¥12,515.03 |
500 | ¥45.64290 | ¥22,821.45 |
1,000 | ¥39.75352 | ¥39,753.52 |