MC33972ATEW | |
---|---|
DigiKey Part Number | MC33972ATEW-ND |
Manufacturer | |
Manufacturer Product Number | MC33972ATEW |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SOIC |
EDA/CAD Models | MC33972ATEW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Switch Monitoring | |
Interface | SPI Serial | |
Voltage - Supply | 3.1V ~ 5.25V | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.18000 | ¥51.18 |
10 | ¥45.99200 | ¥459.92 |
42 | ¥43.47762 | ¥1,826.06 |
126 | ¥37.68063 | ¥4,747.76 |
252 | ¥35.74794 | ¥9,008.48 |
504 | ¥32.07675 | ¥16,166.68 |
1,008 | ¥27.05259 | ¥27,269.01 |
2,520 | ¥25.69999 | ¥64,763.97 |