MC33972ATEK | |
---|---|
DigiKey Part Number | MC33972ATEK-ND |
Manufacturer | |
Manufacturer Product Number | MC33972ATEK |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SSOP-EP |
EDA/CAD Models | MC33972ATEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Switch Monitoring | |
Interface | SPI Serial | |
Voltage - Supply | 3.1V ~ 5.25V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥41.98738 | ¥1,763.47 |