MC33937APEK | |
---|---|
DigiKey Part Number | 568-14566-ND |
Manufacturer | |
Manufacturer Product Number | MC33937APEK |
Description | IC MOTOR DRIVER 6V-58V 54SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 54-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33937APEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 58V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.54000 | ¥69.54 |
10 | ¥47.75100 | ¥477.51 |
25 | ¥42.11160 | ¥1,052.79 |
100 | ¥35.80120 | ¥3,580.12 |
250 | ¥32.74192 | ¥8,185.48 |
500 | ¥30.87778 | ¥15,438.89 |
1,000 | ¥29.33039 | ¥29,330.39 |
2,500 | ¥28.13583 | ¥70,339.57 |