MC33775ATA1AER2 | |
---|---|
DigiKey Part Number | 568-MC33775ATA1AER2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33775ATA1AER2 |
Description | BATTERY CELL CONTROLLER, ADVANCE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 14 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥57.12623 | ¥85,689.35 |