MC145028DWR2 | |
---|---|
DigiKey Part Number | MC145028DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC145028DWR2 |
Description | IC DECODER 9 ADDR 16-SOIC |
Customer Reference | |
Detailed Description | Encoder, Decoder IC Remote Control 16-SOG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Encoder, Decoder | |
Applications | Remote Control | |
Voltage - Supply, Analog | 4.5V ~ 18V | |
Voltage - Supply, Digital | 4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOG | |
Base Product Number |