MC145027P | |
---|---|
DigiKey Part Number | MC145027P-ND |
Manufacturer | |
Manufacturer Product Number | MC145027P |
Description | IC DECODER 5 ADDR 4 DATA 16-DIP |
Customer Reference | |
Detailed Description | Encoder, Decoder IC Remote Control 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC145027P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Encoder, Decoder | |
Applications | Remote Control | |
Voltage - Supply, Analog | 4.5V ~ 18V | |
Voltage - Supply, Digital | 4.5V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |