M68KIT912DP256 | |
---|---|
DigiKey Part Number | M68KIT912DP256-ND |
Manufacturer | |
Manufacturer Product Number | M68KIT912DP256 |
Description | MC9S12DP256 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12DP256 HCS12 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MC9S12DP256 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |