LPC812M101JD20J | |
---|---|
DigiKey Part Number | 568-11832-2-ND - Tape & Reel (TR) 568-11832-1-ND - Cut Tape (CT) 568-11832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC812M101JD20J |
Description | IC MCU 32BIT 16KB FLASH 20SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit Single-Core 30MHz 16KB (16K x 8) FLASH 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LPC812M101JD20J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥16.20300 | ¥162.03 |
100 | ¥13.02560 | ¥1,302.56 |
500 | ¥12.30670 | ¥6,153.35 |
1,000 | ¥10.19695 | ¥10,196.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.49374 | ¥18,987.48 |
6,000 | ¥9.14210 | ¥54,852.60 |