LPC55S26JBD100K | |
---|---|
DigiKey Part Number | 568-LPC55S26JBD100K-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S26JBD100K |
Description | IC MCU 32BIT 256KB FLSH 100HLQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S2x Microcontroller IC 32-Bit Single-Core 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC55S26JBD100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.04000 | ¥74.04 |
10 | ¥58.19700 | ¥581.97 |
80 | ¥48.17950 | ¥3,854.36 |
1,350 | ¥42.02145 | ¥56,728.96 |