LPC5506JHI48EL | |
---|---|
DigiKey Part Number | 568-LPC5506JHI48EL-ND |
Manufacturer | |
Manufacturer Product Number | LPC5506JHI48EL |
Description | IC MCU 32BIT 256KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit Single-Core 96MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.36000 | ¥35.36 |
10 | ¥32.09900 | ¥320.99 |
25 | ¥31.40560 | ¥785.14 |
40 | ¥31.23625 | ¥1,249.45 |
80 | ¥28.00700 | ¥2,240.56 |
230 | ¥27.90491 | ¥6,418.13 |
440 | ¥26.88505 | ¥11,829.42 |
1,300 | ¥25.55959 | ¥33,227.47 |