LPC5504JHI48J | |
---|---|
DigiKey Part Number | 568-LPC5504JHI48JTR-ND - Tape & Reel (TR) 568-LPC5504JHI48JCT-ND - Cut Tape (CT) 568-LPC5504JHI48JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5504JHI48J |
Description | IC MCU 32BIT 128KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit Single-Core 96MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥28.85200 | ¥288.52 |
25 | ¥28.22960 | ¥705.74 |
50 | ¥28.07660 | ¥1,403.83 |
100 | ¥25.17350 | ¥2,517.35 |
250 | ¥25.08188 | ¥6,270.47 |
500 | ¥24.16550 | ¥12,082.75 |
1,000 | ¥22.97393 | ¥22,973.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.72958 | ¥45,459.16 |
4,000 | ¥21.14094 | ¥84,563.76 |