LPC5502JHI48EL | |
---|---|
DigiKey Part Number | 568-LPC5502JHI48EL-ND |
Manufacturer | |
Manufacturer Product Number | LPC5502JHI48EL |
Description | IC MCU 32BIT 64KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit Single-Core 96MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥25.23900 | ¥252.39 |
25 | ¥24.69680 | ¥617.42 |
40 | ¥24.56100 | ¥982.44 |
80 | ¥22.02250 | ¥1,761.80 |
230 | ¥21.94252 | ¥5,046.78 |
440 | ¥21.14061 | ¥9,301.87 |
1,300 | ¥20.09832 | ¥26,127.82 |