LPC2103FHN48H/6,51 | |
---|---|
DigiKey Part Number | LPC2103FHN48H/6,51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC2103FHN48H/6,51 |
Description | IC MCU 16/32B 32KB FLASH 48HVQFN |
Customer Reference | |
Detailed Description | ARM7® LPC2100 Microcontroller IC 16/32-Bit 70MHz 32KB (32K x 8) FLASH 48-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 70MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HVQFN (6x6) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |