LPC1857JET256,551 | |
---|---|
DigiKey Part Number | 568-14432-ND |
Manufacturer | |
Manufacturer Product Number | LPC1857JET256,551 |
Description | IC MCU 32BIT 1MB FLASH 256LBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit Single-Core 180MHz 1MB (1M x 8) FLASH 256-LBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 164 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 136K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-LBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.52000 | ¥186.52 |
10 | ¥149.08600 | ¥1,490.86 |
90 | ¥125.91344 | ¥11,332.21 |
450 | ¥125.14131 | ¥56,313.59 |