KTY82/121,235 | |
---|---|
DigiKey Part Number | 568-KTY82/121,235TR-ND - Tape & Reel (TR) 568-KTY82/121,235CT-ND - Cut Tape (CT) 568-KTY82/121,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTY82/121,235 |
Description | SENSOR PTC 990OHM SOT23 |
Customer Reference | |
Detailed Description | PTC Thermistor 990 Ohms TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 990 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥9.09600 | ¥90.96 |
25 | ¥7.27720 | ¥181.93 |
100 | ¥6.67130 | ¥667.13 |
500 | ¥5.60992 | ¥2,804.96 |
1,000 | ¥5.00338 | ¥5,003.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |