KMI83HP | |
---|---|
DigiKey Part Number | 568-KMI83HPCT-ND - Cut Tape (CT) 568-KMI83HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMI83HP |
Description | WHEEL SPEED SENSOR SOT1290 SIP |
Customer Reference | |
Detailed Description | Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | - | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |