KITUSBSPIEVME | |
---|---|
DigiKey Part Number | KITUSBSPIEVME-ND |
Manufacturer | |
Manufacturer Product Number | KITUSBSPIEVME |
Description | KIT EVAL USB-SPI W/MC68HC908JW32 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC68HC908JW32 USB to SPI Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB to SPI | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MC68HC908JW32 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,048.56000 | ¥1,048.56 |