KITPF4210EPEVB | |
---|---|
DigiKey Part Number | 568-13881-ND |
Manufacturer | |
Manufacturer Product Number | KITPF4210EPEVB |
Description | PF4210 EVAL BOARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PF4210 Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PF4210 | |
Primary Attributes | 14-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,930.90000 | ¥2,930.90 |