HVP-KV31F120M | |
---|---|
DigiKey Part Number | HVP-KV31F120M-ND |
Manufacturer | |
Manufacturer Product Number | HVP-KV31F120M |
Description | HIGH-VOLTAGE DEV PLATFORM KV3X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KV3x High-Voltage Dev Platform - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | KV3x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥792.46000 | ¥792.46 |