HVP-KE18F | |
---|---|
DigiKey Part Number | HVP-KE18F-ND |
Manufacturer | |
Manufacturer Product Number | HVP-KE18F |
Description | EVAL BOARD FOR KE1XF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KE1xF Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | KE1xF | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.83000 | ¥902.83 |