HVP-56F83783 | |
---|---|
DigiKey Part Number | 568-HVP-56F83783-ND |
Manufacturer | |
Manufacturer Product Number | HVP-56F83783 |
Description | HVP-56F83783 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC56F83783 - 56800EX Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 56800EX | |
Platform | - | |
Utilized IC / Part | MC56F83783 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥719.67000 | ¥719.67 |