FXLS93733AESR2 | |
---|---|
DigiKey Part Number | 568-FXLS93733AESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXLS93733AESR2 |
Description | PSI5 YZ DUAL-AXIS HIGH-G INERTI |
Customer Reference | |
Detailed Description | Sensor I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Sensor Type | - | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-HLQFNR (4x4) | |
Mounting Type | Surface Mount, Wettable Flank |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥29.81415 | ¥59,628.30 |