FRDM665CANFDEVB | |
---|---|
DigiKey Part Number | 568-FRDM665CANFDEVB-ND |
Manufacturer | |
Manufacturer Product Number | FRDM665CANFDEVB |
Description | MC33665A CAN FD EVB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MC33665A CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | Yes, MCU | |
Utilized IC / Part | MC33665A | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,554.11000 | ¥2,554.11 |