FRDM-K32L2A4S | |
---|---|
DigiKey Part Number | 568-FRDM-K32L2A4S-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K32L2A4S |
Description | FRDM-K32L2A4S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | K32 L2A Freedom - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | K32 L2A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.57000 | ¥438.57 |
10 | ¥406.73800 | ¥4,067.38 |
25 | ¥392.21200 | ¥9,805.30 |
50 | ¥382.44380 | ¥19,122.19 |
100 | ¥335.10860 | ¥33,510.86 |
250 | ¥325.84188 | ¥81,460.47 |