FRDM-BC3770-EVB | |
---|---|
DigiKey Part Number | FRDM-BC3770-EVB-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-BC3770-EVB |
Description | EXPANSION KIT FREEDOM BC3770 |
Customer Reference | |
Detailed Description | BC3770 Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | BC3770 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.84000 | ¥414.84 |