DSPB56724AG | |
---|---|
DigiKey Part Number | DSPB56724AG-ND |
Manufacturer | |
Manufacturer Product Number | DSPB56724AG |
Description | DSP 24BIT AUD 250MHZ 144-LQFP |
Customer Reference | |
EDA/CAD Models | DSPB56724AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 250MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 112kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.14000 | ¥197.14 |
10 | ¥158.08900 | ¥1,580.89 |
80 | ¥134.99938 | ¥10,799.95 |
600 | ¥133.22270 | ¥79,933.62 |