DEMO9S08SH8 | |
---|---|
DigiKey Part Number | DEMO9S08SH8-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S08SH8 |
Description | MC9S08SH8/SG8 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC9S08SH8/SG8 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | - | |
Utilized IC / Part | MC9S08SH8/SG8 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.07000 | ¥1,003.07 |