CWP-BASIC-NL | |
---|---|
DigiKey Part Number | CWP-BASIC-NL-ND |
Manufacturer | |
Manufacturer Product Number | CWP-BASIC-NL |
Description | SOFTWARE CW BASIC PERP NODE LOCK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual Fixed Node Code Warrior™ Software Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Basic | |
License Length | Perpetual | |
License - User Details | Fixed Node | |
Operating System | Linux, Windows | |
For Use With/Related Products | Code Warrior™ Software | |
Media Delivery Type | Electronically Delivered | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,581.99000 | ¥9,581.99 |