CWA-PRO-NL | |
---|---|
DigiKey Part Number | CWA-PRO-NL-ND |
Manufacturer | |
Manufacturer Product Number | CWA-PRO-NL |
Description | SOFTWARE TECH SUPPORT BUNDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Fixed Node Code Warrior™ Software Programming USB Flash Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Professional | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | Windows XP, 7 | |
For Use With/Related Products | Code Warrior™ Software | |
Media Delivery Type | USB Flash Drive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,212.09000 | ¥19,212.09 |