CBTL08GP053EVY | |
---|---|
DigiKey Part Number | 568-14107-2-ND - Tape & Reel (TR) 568-14107-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBTL08GP053EVY |
Description | IC MUX CROSSBAR SW USB VFBGA40 |
Customer Reference | |
Detailed Description | USB Switch IC Channel 40-VFBGA (4.75x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL08GP053EVY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.5GHz | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFBGA | |
Supplier Device Package | 40-VFBGA (4.75x3.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.30400 | ¥213.04 |