BGA2870,115 | |
---|---|
DigiKey Part Number | 568-8486-2-ND - Tape & Reel (TR) 568-8486-1-ND - Cut Tape (CT) 568-8486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2870,115 |
Description | IC RF AMP GPS 0HZ-750MHZ 6TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 750MHz 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 750MHz | |
P1dB | 4dBm | |
Gain | 31dB | |
Noise Figure | 3.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.3V ~ 2.7V | |
Current - Supply | 16mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.17240 | ¥79.31 |
100 | ¥2.77490 | ¥277.49 |
250 | ¥2.43536 | ¥608.84 |
500 | ¥2.15212 | ¥1,076.06 |
1,000 | ¥1.69902 | ¥1,699.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58575 | ¥4,757.25 |
6,000 | ¥1.50646 | ¥9,038.76 |
15,000 | ¥1.44416 | ¥21,662.40 |
30,000 | ¥1.40452 | ¥42,135.60 |